1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,40mm
Finding the Most Accurate Capacitance Measurement

C1206C104KMREC7210

DigiKey Part Number
399-C1206C104KMREC7210TR-ND - Tape & Reel (TR)
399-C1206C104KMREC7210CT-ND - Cut Tape (CT)
399-C1206C104KMREC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104KMREC7210
Description
CAP CER 1206 0.1UF 63V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104KMREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.73900$36.95
100$0.64870$64.87
500$0.46310$231.55
1,000$0.44799$447.99
2,500$0.40310$1,007.75
5,000$0.37365$1,868.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34748$3,474.80
20,000$0.32774$6,554.80
30,000$0.31951$9,585.30
50,000$0.30846$15,423.00
70,000$0.30199$21,139.30
100,000$0.30100$30,100.00
120,000$0.29282$35,138.40
240,000$0.28290$67,896.00
250,000$0.28237$70,592.50
Manufacturers Standard Package