


C1206C104K5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104K5JACTUCT-ND - Cut Tape (CT) 399-C1206C104K5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.82520 | $91.26 |
| 100 | $1.63360 | $163.36 |
| 500 | $1.31248 | $656.24 |
| 1,000 | $1.21316 | $1,213.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10849 | $2,771.22 |
| 5,000 | $1.04541 | $5,227.05 |
| 7,500 | $1.01382 | $7,603.65 |
| 12,500 | $0.97882 | $12,235.25 |
| 17,500 | $0.95835 | $16,771.12 |
| 25,000 | $0.93867 | $23,466.75 |

