


C1206C104JARECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C104JARECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104JARECAUTOCT-ND - Cut Tape (CT) 399-C1206C104JARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104JARECAUTO |
Description | CAP CER 1206 0.1UF 250V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104JARECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.52300 | $15.23 |
50 | $1.10960 | $55.48 |
100 | $0.97630 | $97.63 |
500 | $0.77200 | $386.00 |
1,000 | $0.70663 | $706.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63772 | $1,594.30 |
5,000 | $0.58478 | $2,923.90 |
7,500 | $0.55191 | $4,139.32 |
12,500 | $0.54882 | $6,860.25 |
17,500 | $0.53895 | $9,431.62 |
25,000 | $0.51538 | $12,884.50 |
30,000 | $0.51454 | $15,436.20 |
60,000 | $0.49921 | $29,952.60 |
62,500 | $0.49811 | $31,131.88 |