
C1206C104J4RACTU | |
---|---|
DigiKey Part Number | 399-C1206C104J4RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J4RACTUCT-ND - Cut Tape (CT) 399-C1206C104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
50 | $1.88680 | $94.34 |
100 | $1.69390 | $169.39 |
500 | $1.52216 | $761.08 |
1,000 | $1.31967 | $1,319.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.11374 | $4,454.96 |
8,000 | $1.04102 | $8,328.16 |
12,000 | $1.02852 | $12,342.24 |
20,000 | $0.99796 | $19,959.20 |
28,000 | $0.97968 | $27,431.04 |
40,000 | $0.96210 | $38,484.00 |
48,000 | $0.95377 | $45,780.96 |