1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GECTU

DigiKey Part Number
399-C1206C104J3GECTUTR-ND - Tape & Reel (TR)
399-C1206C104J3GECTUCT-ND - Cut Tape (CT)
399-C1206C104J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GECTU
Description
CAP CER 1206 0.1UF 25V C0G 5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.16300$41.63
50$3.17920$158.96
100$2.74990$274.99
500$2.40598$1,202.99
1,000$2.25170$2,251.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.13277$4,265.54
4,000$2.02024$8,080.96
6,000$1.96790$11,807.40
10,000$1.88708$18,870.80
14,000$1.81012$25,341.68
20,000$1.80522$36,104.40
24,000$1.73126$41,550.24
Manufacturers Standard Package