1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J2RACTU

DigiKey Part Number
399-C1206C104J2RACTUTR-ND - Tape & Reel (TR)
399-C1206C104J2RACTUCT-ND - Cut Tape (CT)
399-C1206C104J2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J2RACTU
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.62100$36.21
50$2.75060$137.53
100$2.33270$233.27
500$2.05538$1,027.69
1,000$1.91809$1,918.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.75430$4,385.75
5,000$1.67756$8,387.80
7,500$1.64223$12,316.73
12,500$1.59376$19,922.00
17,500$1.56542$27,394.85
25,000$1.53815$38,453.75
30,000$1.52523$45,756.90
Manufacturers Standard Package