0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J1RACTU

DigiKey Part Number
399-C1206C104J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C104J1RACTUCT-ND - Cut Tape (CT)
399-C1206C104J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J1RACTU
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.42000$34.20
50$2.59640$129.82
100$2.34310$234.31
500$1.91610$958.05
1,000$1.78415$1,784.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58626$6,345.04
8,000$1.51271$12,101.68
12,000$1.47586$17,710.32
20,000$1.43503$28,700.60
28,000$1.41116$39,512.48
40,000$1.38819$55,527.60
Manufacturers Standard Package