
C1206C104G3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104G3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104G3GACTUCT-ND - Cut Tape (CT) 399-C1206C104G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104G3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $22.95400 | $229.54 |
| 50 | $19.18900 | $959.45 |
| 100 | $18.02320 | $1,802.32 |
| 500 | $16.05132 | $8,025.66 |
| 1,000 | $15.44072 | $15,440.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.93781 | $29,875.62 |
| 4,000 | $14.52355 | $58,094.20 |

