
C1206C104G3GACTU | |
---|---|
DigiKey Part Number | 399-C1206C104G3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104G3GACTUCT-ND - Cut Tape (CT) 399-C1206C104G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104G3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104G3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $20.11700 | $201.17 |
50 | $18.25140 | $912.57 |
100 | $16.66500 | $1,666.50 |
500 | $15.39070 | $7,695.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.20836 | $28,416.72 |
4,000 | $13.72169 | $54,886.76 |
6,000 | $13.61686 | $81,701.16 |