
C1206C103MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103MCRACTUTR-ND - Tape & Reel (TR) 399-C1206C103MCRACTUCT-ND - Cut Tape (CT) 399-C1206C103MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103MCRACTU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103MCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.48900 | $44.89 |
| 50 | $3.45460 | $172.73 |
| 100 | $3.13810 | $313.81 |
| 500 | $2.60244 | $1,301.22 |
| 1,000 | $2.43677 | $2,436.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.26200 | $5,655.00 |
| 5,000 | $2.15661 | $10,783.05 |
| 7,500 | $2.10383 | $15,778.72 |
| 12,500 | $2.04532 | $25,566.50 |
| 17,500 | $2.01110 | $35,194.25 |
| 25,000 | $1.97819 | $49,454.75 |

