1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103MCRACTU

DigiKey Part Number
399-C1206C103MCRACTUTR-ND - Tape & Reel (TR)
399-C1206C103MCRACTUCT-ND - Cut Tape (CT)
399-C1206C103MCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103MCRACTU
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103MCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15151$5,378.77
5,000$2.03501$10,175.05
7,500$1.99355$14,951.62
12,500$1.94543$24,317.88
17,500$1.91290$33,475.75
25,000$1.88158$47,039.50
30,000$1.86675$56,002.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.02300$40.23
50$3.06760$153.38
100$2.65300$265.30
500$2.42340$1,211.70
1,000$2.31394$2,313.94
Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.07300$40.73
50$3.09060$154.53
100$2.65300$265.30
500$2.42340$1,211.70
1,000$2.31394$2,313.94
* All Digi-Reel orders will add a $55.00 reeling fee.