C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103M2RACTU

DigiKey Part Number
399-C1206C103M2RACTUTR-ND - Tape & Reel (TR)
399-C1206C103M2RACTUCT-ND - Cut Tape (CT)
399-C1206C103M2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103M2RACTU
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.68300$16.83
50$1.23320$61.66
100$0.99110$99.11
500$0.86084$430.42
1,000$0.79417$794.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61942$2,477.68
8,000$0.61429$4,914.32
12,000$0.52632$6,315.84
20,000$0.52364$10,472.80
28,000$0.50506$14,141.68
40,000$0.50351$20,140.40
48,000$0.50277$24,132.96
Manufacturers Standard Package