Parametric Equivalent
Parametric Equivalent

C1206C103M2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103M2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103M2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C103M2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M2RACAUTO |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103M2RECAUTO | KEMET | 0 | C1206C103M2RECAUTO-ND | $0.26577 | Parametric Equivalent |
| C1206C103M2RECAUTO7210 | KEMET | 0 | C1206C103M2RECAUTO7210-ND | $0.25943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40260 | $70.13 |
| 100 | $1.24880 | $124.88 |
| 500 | $0.98970 | $494.85 |
| 1,000 | $0.90971 | $909.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78978 | $3,159.12 |
| 8,000 | $0.74523 | $5,961.84 |
| 12,000 | $0.72292 | $8,675.04 |
| 20,000 | $0.69819 | $13,963.80 |
| 28,000 | $0.68374 | $19,144.72 |
| 40,000 | $0.66984 | $26,793.60 |


