
C1206C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C103KCRACTUCT-ND - Cut Tape (CT) 399-C1206C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43520 | $121.76 |
| 100 | $2.19510 | $219.51 |
| 500 | $1.78932 | $894.66 |
| 1,000 | $1.66395 | $1,663.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.45876 | $3,646.90 |
| 5,000 | $1.38284 | $6,914.20 |
| 7,500 | $1.34482 | $10,086.15 |
| 12,500 | $1.30268 | $16,283.50 |
| 17,500 | $1.27803 | $22,365.53 |
| 25,000 | $1.25433 | $31,358.25 |

