
A700D476M12RATE0257280 | |
---|---|
DigiKey Part Number | 399-A700D476M12RATE0257280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700D476M12RATE0257280 |
Description | CAP ALUM POLY 47UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | A700D476M12RATE0257280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.91363 | $22,284.07 |