
C1206C103K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K1RALTUTR-ND - Tape & Reel (TR) 399-C1206C103K1RALTUCT-ND - Cut Tape (CT) 399-C1206C103K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K1RALTU |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28260 | $64.13 |
| 100 | $1.13950 | $113.95 |
| 500 | $0.89878 | $449.39 |
| 1,000 | $0.82445 | $824.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71309 | $2,852.36 |
| 8,000 | $0.67173 | $5,373.84 |
| 12,000 | $0.65103 | $7,812.36 |
| 20,000 | $0.62808 | $12,561.60 |
| 28,000 | $0.61466 | $17,210.48 |
| 40,000 | $0.60175 | $24,070.00 |

