
C1206C103K1RACTM | |
---|---|
DigiKey Part Number | 399-17655-2-ND - Tape & Reel (TR) 399-17655-1-ND - Cut Tape (CT) 399-17655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K1RACTM |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K1RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.39232 | $196.16 |
1,000 | $0.35110 | $351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.29313 | $732.83 |
5,000 | $0.26402 | $1,320.10 |
7,500 | $0.24957 | $1,871.77 |
12,500 | $0.23074 | $2,884.25 |
17,500 | $0.22980 | $4,021.50 |
25,000 | $0.22462 | $5,615.50 |
30,000 | $0.22419 | $6,725.70 |
60,000 | $0.22268 | $13,360.80 |
62,500 | $0.22260 | $13,912.50 |