1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K1RACTM

DigiKey Part Number
399-17655-2-ND - Tape & Reel (TR)
399-17655-1-ND - Cut Tape (CT)
399-17655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K1RACTM
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59120$29.56
100$0.51730$51.73
500$0.39232$196.16
1,000$0.35110$351.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29313$732.83
5,000$0.26402$1,320.10
7,500$0.24957$1,871.77
12,500$0.23074$2,884.25
17,500$0.22980$4,021.50
25,000$0.22462$5,615.50
30,000$0.22419$6,725.70
60,000$0.22268$13,360.80
62,500$0.22260$13,912.50
Manufacturers Standard Package