1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K1RAC7210

DigiKey Part Number
399-C1206C103K1RAC7210TR-ND - Tape & Reel (TR)
399-C1206C103K1RAC7210CT-ND - Cut Tape (CT)
399-C1206C103K1RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K1RAC7210
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73100$7.31
50$0.51560$25.78
100$0.45000$45.00
500$0.27770$138.85
1,000$0.26259$262.59
2,500$0.23188$579.70
5,000$0.21193$1,059.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17530$1,753.00
20,000$0.16516$3,303.20
30,000$0.16438$4,931.40
50,000$0.16350$8,175.00
Manufacturers Standard Package