10000 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103JBTACAUTO

DigiKey Part Number
399-C1206C103JBTACAUTOTR-ND - Tape & Reel (TR)
399-C1206C103JBTACAUTOCT-ND - Cut Tape (CT)
399-C1206C103JBTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JBTACAUTO
Description
CAP CER 10000PF 630V X8G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JBTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.73000$57.30
50$4.47240$223.62
100$4.08530$408.53
500$3.42902$1,714.51
1,000$3.22620$3,226.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.05926$6,118.52
4,000$2.92184$11,687.36
6,000$2.85300$17,118.00
10,000$2.77668$27,766.80
14,000$2.73206$38,248.84
20,000$2.68913$53,782.60
Manufacturers Standard Package