


C1206C103JARECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C103JARECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103JARECAUTOCT-ND - Cut Tape (CT) 399-C1206C103JARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JARECAUTO |
Description | CAP CER 1206 10NF 250V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JARECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93120 | $46.56 |
100 | $0.82190 | $82.19 |
500 | $0.63914 | $319.57 |
1,000 | $0.58265 | $582.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.43435 | $3,474.80 |
12,000 | $0.41951 | $5,034.12 |
20,000 | $0.41726 | $8,345.20 |
28,000 | $0.40317 | $11,288.76 |
40,000 | $0.40188 | $16,075.20 |
48,000 | $0.40125 | $19,260.00 |
96,000 | $0.39351 | $37,776.96 |
100,000 | $0.39268 | $39,268.00 |