
C1206C103JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGACTUTR-ND - Tape & Reel (TR) 399-C1206C103JAGACTUCT-ND - Cut Tape (CT) 399-C1206C103JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGACTU |
Description | CAP CER 10000PF 250V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.53800 | $45.38 |
| 50 | $3.49740 | $174.87 |
| 100 | $3.17680 | $317.68 |
| 500 | $2.63598 | $1,317.99 |
| 1,000 | $2.46883 | $2,468.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.21800 | $8,872.00 |
| 8,000 | $2.12473 | $16,997.84 |
| 12,000 | $2.07803 | $24,936.36 |
| 20,000 | $2.02625 | $40,525.00 |
| 28,000 | $1.99597 | $55,887.16 |
| 40,000 | $1.96683 | $78,673.20 |

