
C1206C103J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C103J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.15000 | $61.50 |
| 50 | $4.81460 | $240.73 |
| 100 | $4.40260 | $440.26 |
| 500 | $3.70838 | $1,854.19 |
| 1,000 | $3.49373 | $3,493.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.26696 | $8,167.40 |
| 5,000 | $3.13025 | $15,651.25 |
| 7,500 | $3.06174 | $22,963.05 |
| 12,500 | $2.98582 | $37,322.75 |
| 17,500 | $2.94145 | $51,475.38 |
| 25,000 | $2.89872 | $72,468.00 |

