10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K3RACTU

DigiKey Part Number
399-C1206C103K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C103K3RACTUCT-ND - Cut Tape (CT)
399-C1206C103K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K3RACTU
Description
CAP CER 10000PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48800$14.88
50$1.08360$54.18
100$0.96030$96.03
500$0.75046$375.23
1,000$0.68576$685.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61760$1,544.00
5,000$0.57659$2,882.95
7,500$0.55604$4,170.30
12,500$0.53328$6,666.00
17,500$0.51997$9,099.48
25,000$0.50717$12,679.25
Manufacturers Standard Package