
C1206C103J1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J1HACTUTR-ND - Tape & Reel (TR) 399-C1206C103J1HACTUCT-ND - Cut Tape (CT) 399-C1206C103J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1HACTU |
Description | CAP CER 10000PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP02A103J115AA | TDK | 3,560 | 445-14665-1-ND | $5.76000 | Similar |
| C3216NP02E103J115AA | TDK | 2,168 | 445-172540-1-ND | $6.74000 | Similar |
| C3216NP02J103J160AA | TDK | 1,777 | 445-172535-1-ND | $4.28000 | Similar |
| C3216NP02W103J160AA | TDK | 585 | 445-172538-1-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.51700 | $85.17 |
| 50 | $6.78600 | $339.30 |
| 100 | $6.25000 | $625.00 |
| 500 | $5.34530 | $2,672.65 |
| 1,000 | $5.06527 | $5,065.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.64507 | $18,580.28 |
| 8,000 | $4.48880 | $35,910.40 |
| 12,000 | $4.41048 | $52,925.76 |

