
C1206C103G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C103G5GACTUCT-ND - Cut Tape (CT) 399-C1206C103G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103G5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.61600 | $166.16 |
| 50 | $13.68060 | $684.03 |
| 100 | $12.77290 | $1,277.29 |
| 500 | $11.23764 | $5,618.82 |
| 1,000 | $10.76219 | $10,762.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.26000 | $25,650.00 |
| 5,000 | $9.95709 | $49,785.45 |
| 7,500 | $9.80530 | $73,539.75 |

