10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103G5GACTU

DigiKey Part Number
399-C1206C103G5GACTUTR-ND - Tape & Reel (TR)
399-C1206C103G5GACTUCT-ND - Cut Tape (CT)
399-C1206C103G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103G5GACTU
Description
CAP CER 10000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.01000$24.01
10$16.61600$166.16
50$13.68060$684.03
100$12.77290$1,277.29
500$11.23764$5,618.82
1,000$10.76219$10,762.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.26000$25,650.00
5,000$9.95709$49,785.45
7,500$9.80530$73,539.75
Manufacturers Standard Package