
C1206C103F5GEC7210 | |
---|---|
DigiKey Part Number | 399-C1206C103F5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C103F5GEC7210CT-ND - Cut Tape (CT) 399-C1206C103F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F5GEC7210 |
Description | CAP CER 1206 10NF 50V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F5GEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $6.00356 | $60,035.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $8.01400 | $80.14 |
50 | $7.34880 | $367.44 |
100 | $7.20600 | $720.60 |
500 | $7.04406 | $3,522.03 |
1,000 | $6.75314 | $6,753.14 |
2,500 | $6.65203 | $16,630.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $9.00700 | $90.07 |
50 | $8.21260 | $410.63 |
100 | $7.93100 | $793.10 |
500 | $7.09118 | $3,545.59 |
1,000 | $6.75314 | $6,753.14 |
2,500 | $6.65203 | $16,630.08 |