
C1206C103F3GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C103F3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103F3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C103F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F3GECAUTO |
Description | CAP CER 1206 10NF 25V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $10.34600 | $103.46 |
50 | $8.85480 | $442.74 |
100 | $7.86120 | $786.12 |
500 | $7.15162 | $3,575.81 |
1,000 | $6.81168 | $6,811.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.10084 | $24,403.36 |
8,000 | $6.05287 | $48,422.96 |
12,000 | $6.01601 | $72,192.12 |