
C1206C102M2RACAUTO | |
|---|---|
DigiKey Part Number | 399-7004-2-ND - Tape & Reel (TR) 399-7004-1-ND - Cut Tape (CT) 399-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102M2RACAUTO |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102M2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40260 | $70.13 |
| 100 | $1.24880 | $124.88 |
| 500 | $0.98970 | $494.85 |
| 1,000 | $0.90971 | $909.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78978 | $3,159.12 |
| 8,000 | $0.74523 | $5,961.84 |
| 12,000 | $0.72292 | $8,675.04 |
| 20,000 | $0.69819 | $13,963.80 |
| 28,000 | $0.68374 | $19,144.72 |
| 40,000 | $0.66984 | $26,793.60 |

