
C1206C102KDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C102KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C102KDGACTUCT-ND - Cut Tape (CT) 399-C1206C102KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KDGACTU |
Description | CAP CER 1000PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.03000 | $30.30 |
50 | $2.29580 | $114.79 |
100 | $2.06840 | $206.84 |
500 | $1.68522 | $842.61 |
1,000 | $1.56691 | $1,566.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.46953 | $2,939.06 |
4,000 | $1.38938 | $5,557.52 |
6,000 | $1.34926 | $8,095.56 |
10,000 | $1.30478 | $13,047.80 |
14,000 | $1.27877 | $17,902.78 |
20,000 | $1.25376 | $25,075.20 |
24,000 | $1.24191 | $29,805.84 |
48,000 | $1.20198 | $57,695.04 |
50,000 | $1.19987 | $59,993.50 |