
C1206C102KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C102KCGACTUCT-ND - Cut Tape (CT) 399-C1206C102KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JCGACTU | KEMET | 404 | 399-C1206C102JCGACTUCT-ND | $1.05000 | Upgrade |
| C1206C102JDGACTU | KEMET | 11,763 | 399-C1206C102JDGACTUCT-ND | $1.28000 | Upgrade |
| C1206C102KBRACTU | KEMET | 6,467 | 399-C1206C102KBRACTUCT-ND | $0.35000 | Similar |
| C1206C102KCRACTU | KEMET | 73,107 | 399-C1206C102KCRACTUCT-ND | $0.41000 | Similar |
| CC1206JKNPOBBN102 | YAGEO | 4,044 | 311-3591-1-ND | $0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $4.02040 | $201.02 |
| 100 | $3.66270 | $366.27 |
| 500 | $3.05938 | $1,529.69 |
| 1,000 | $2.87276 | $2,872.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.67580 | $6,689.50 |
| 5,000 | $2.55708 | $12,785.40 |
| 7,500 | $2.49760 | $18,732.00 |
| 12,500 | $2.43168 | $30,396.00 |
| 17,500 | $2.39312 | $41,879.60 |
| 25,000 | $2.35605 | $58,901.25 |

