1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm
Finding the Most Accurate Capacitance Measurement

C1206C102KAREC7210

DigiKey Part Number
399-C1206C102KAREC7210TR-ND - Tape & Reel (TR)
399-C1206C102KAREC7210CT-ND - Cut Tape (CT)
399-C1206C102KAREC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KAREC7210
Description
CAP CER 1206 1NF 250V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KAREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92800$9.28
50$0.65860$32.93
100$0.57720$57.72
500$0.40578$202.89
1,000$0.39520$395.20
2,500$0.35435$885.88
5,000$0.32765$1,638.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29594$2,959.40
20,000$0.28505$5,701.00
30,000$0.27856$8,356.80
50,000$0.26852$13,426.00
70,000$0.26266$18,386.20
100,000$0.26112$26,112.00
120,000$0.25435$30,522.00
240,000$0.24535$58,884.00
250,000$0.24487$61,217.50
Manufacturers Standard Package