
C1206C102K5RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C102K5RACTMTR-ND - Tape & Reel (TR) 399-C1206C102K5RACTMCT-ND - Cut Tape (CT) 399-C1206C102K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K5RACTM |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31176 | $1,247.04 |
| 8,000 | $0.28935 | $2,314.80 |
| 12,000 | $0.27813 | $3,337.56 |
| 20,000 | $0.26570 | $5,314.00 |
| 28,000 | $0.25844 | $7,236.32 |
| 40,000 | $0.25145 | $10,058.00 |

