1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K4RACTU

DigiKey Part Number
399-C1206C102K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C102K4RACTUCT-ND - Cut Tape (CT)
399-C1206C102K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K4RACTU
Description
CAP CER 1000PF 16V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.42100$14.21
50$1.03140$51.57
100$0.91310$91.31
500$0.71370$356.85
1,000$0.65228$652.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50734$2,029.36
8,000$0.47724$3,817.92
12,000$0.45799$5,495.88
20,000$0.45558$9,111.60
28,000$0.43715$12,240.20
40,000$0.43577$17,430.80
48,000$0.43511$20,885.28
Manufacturers Standard Package