
C1206C102K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C102K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C102K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13640 | $56.82 |
100 | $0.93930 | $93.93 |
500 | $0.79170 | $395.85 |
1,000 | $0.72511 | $725.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57633 | $2,305.32 |
8,000 | $0.54581 | $4,366.48 |
12,000 | $0.52205 | $6,264.60 |
20,000 | $0.51939 | $10,387.80 |
28,000 | $0.49658 | $13,904.24 |
40,000 | $0.49505 | $19,802.00 |
48,000 | $0.49432 | $23,727.36 |