1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K4RACAUTO

DigiKey Part Number
399-C1206C102K4RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C102K4RACAUTOCT-ND - Cut Tape (CT)
399-C1206C102K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K4RACAUTO
Description
CAP CER 1000PF 16V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55200$15.52
50$1.13640$56.82
100$0.93930$93.93
500$0.79170$395.85
1,000$0.72511$725.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57633$2,305.32
8,000$0.54581$4,366.48
12,000$0.52205$6,264.60
20,000$0.51939$10,387.80
28,000$0.49658$13,904.24
40,000$0.49505$19,802.00
48,000$0.49432$23,727.36
Manufacturers Standard Package