Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C102K2RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C102K2RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K2RACAUTO7210 |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K2RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K2RACAUTO | KEMET | 6,552 | 399-17652-1-ND | $3.37000 | Parametric Equivalent |
| C1206C102K2RECAUTO | KEMET | 0 | C1206C102K2RECAUTO-ND | $0.26577 | Parametric Equivalent |
| C1206C102K2RECAUTO7210 | KEMET | 0 | C1206C102K2RECAUTO7210-ND | $0.25943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72311 | $7,231.10 |


