C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K1RACTM

DigiKey Part Number
399-C1206C102K1RACTMTR-ND - Tape & Reel (TR)
399-C1206C102K1RACTMCT-ND - Cut Tape (CT)
399-C1206C102K1RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K1RACTM
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K1RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
100$0.65110$65.11
1,000$0.45358$453.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25620$1,024.80
8,000$0.24941$1,995.28
Manufacturers Standard Package