
C1206C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C102JCGACTUCT-ND - Cut Tape (CT) 399-C1206C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JDGACTU | KEMET | 11,763 | 399-C1206C102JDGACTUCT-ND | $1.28000 | Upgrade |
| CC1206JKNPOBBN102 | YAGEO | 4,044 | 311-3591-1-ND | $0.22000 | Direct |
| CC1206JKNPOZBN102 | YAGEO | 2,062 | 311-1917-1-ND | $0.26000 | Upgrade |
| CC1206JKX7RBBB102 | YAGEO | 6,000 | 13-CC1206JKX7RBBB102CT-ND | $0.08531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.50800 | $55.08 |
| 50 | $4.29320 | $214.66 |
| 100 | $3.91670 | $391.67 |
| 500 | $3.28170 | $1,640.85 |
| 1,000 | $3.08528 | $3,085.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.87792 | $7,194.80 |
| 5,000 | $2.75289 | $13,764.45 |
| 7,500 | $2.69027 | $20,177.02 |
| 12,500 | $2.62085 | $32,760.62 |
| 17,500 | $2.58025 | $45,154.38 |
| 25,000 | $2.54121 | $63,530.25 |

