1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C202K5HACTU

DigiKey Part Number
399-C1206C202K5HACTUTR-ND - Tape & Reel (TR)
399-C1206C202K5HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C202K5HACTU
Description
CAP CER 2000PF 50V X8R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C202K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70000$7.00
50$0.49400$24.70
100$0.43050$43.05
500$0.32368$161.84
1,000$0.29067$290.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26843$1,073.72
8,000$0.21102$1,688.16
12,000$0.20124$2,414.88
20,000$0.19998$3,999.60
28,000$0.19066$5,338.48
40,000$0.18994$7,597.60
48,000$0.18960$9,100.80
96,000$0.18054$17,331.84
100,000$0.18006$18,006.00
Manufacturers Standard Package