C1210C223M2RACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J1GAC7210

DigiKey Part Number
399-C1206C102J1GAC7210TR-ND - Tape & Reel (TR)
399-C1206C102J1GAC7210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C102J1GAC7210
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.24800$12.48
50$0.79640$39.82
100$0.63140$63.14
500$0.55030$275.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50170$5,017.00
Manufacturers Standard Package