
C1206C102J1GAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C102J1GAC7210TR-ND - Tape & Reel (TR) 399-C1206C102J1GAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C102J1GAC7210 |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J1GAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.24800 | $12.48 |
50 | $0.79640 | $39.82 |
100 | $0.63140 | $63.14 |
500 | $0.55030 | $275.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50170 | $5,017.00 |