
C1206C101KGGACAUTO | |
---|---|
DigiKey Part Number | 399-16669-2-ND - Tape & Reel (TR) 399-16669-1-ND - Cut Tape (CT) 399-16669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KGGACAUTO |
Description | CAP CER 1206 100PF 2000V C0G 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.62200 | $56.22 |
50 | $4.39580 | $219.79 |
100 | $4.01640 | $401.64 |
500 | $3.70110 | $1,850.55 |
1,000 | $3.17821 | $3,178.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.02990 | $7,574.75 |
5,000 | $2.84318 | $14,215.90 |
7,500 | $2.78006 | $20,850.45 |
12,500 | $2.71007 | $33,875.88 |
17,500 | $2.66915 | $46,710.12 |
25,000 | $2.62977 | $65,744.25 |
30,000 | $2.61111 | $78,333.30 |