
C1206C101KGGACAUTO | |
---|---|
DigiKey Part Number | 399-16669-2-ND - Tape & Reel (TR) 399-16669-1-ND - Cut Tape (CT) 399-16669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KGGACAUTO |
Description | CAP CER 1206 100PF 2000V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.60800 | $56.08 |
50 | $4.38460 | $219.23 |
100 | $4.00610 | $400.61 |
500 | $3.69166 | $1,845.83 |
1,000 | $3.17010 | $3,170.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.02217 | $7,555.43 |
5,000 | $2.83593 | $14,179.65 |
7,500 | $2.77296 | $20,797.20 |
12,500 | $2.70315 | $33,789.38 |
17,500 | $2.66234 | $46,590.95 |
25,000 | $2.62306 | $65,576.50 |
30,000 | $2.60445 | $78,133.50 |