100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101JCGACTU

DigiKey Part Number
399-C1206C101JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C101JCGACTUCT-ND - Cut Tape (CT)
399-C1206C101JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101JCGACTU
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.38500$53.85
50$4.18480$209.24
100$3.81640$381.64
500$3.19406$1,597.03
1,000$3.00142$3,001.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.79817$6,995.42
5,000$2.67564$13,378.20
7,500$2.61425$19,606.88
12,500$2.54619$31,827.38
17,500$2.50640$43,862.00
25,000$2.46812$61,703.00
Manufacturers Standard Package