
C1206C101J8GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101J8GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J8GACTUCT-ND - Cut Tape (CT) 399-C1206C101J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29740 | $64.87 |
| 100 | $1.15350 | $115.35 |
| 500 | $0.90996 | $454.98 |
| 1,000 | $0.83498 | $834.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72255 | $2,890.20 |
| 8,000 | $0.68079 | $5,446.32 |
| 12,000 | $0.65989 | $7,918.68 |
| 20,000 | $0.63671 | $12,734.20 |
| 28,000 | $0.62317 | $17,448.76 |
| 40,000 | $0.61014 | $24,405.60 |

