100 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101G5GACTU

DigiKey Part Number
399-C1206C101G5GACTUTR-ND - Tape & Reel (TR)
399-C1206C101G5GACTUCT-ND - Cut Tape (CT)
399-C1206C101G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101G5GACTU
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,017
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.55500$45.55
50$3.51380$175.69
100$3.19320$319.32
500$2.64996$1,324.98
1,000$2.48215$2,482.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.23033$8,921.32
8,000$2.13673$17,093.84
12,000$2.08982$25,077.84
20,000$2.03784$40,756.80
28,000$2.00744$56,208.32
40,000$1.97819$79,127.60
Manufacturers Standard Package