
C1206C101FBGACTU | |
---|---|
DigiKey Part Number | 399-C1206C101FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C101FBGACTUCT-ND - Cut Tape (CT) 399-C1206C101FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101FBGACTU |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101FBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.37200 | $63.72 |
50 | $5.19420 | $259.71 |
100 | $4.57680 | $457.68 |
500 | $4.05460 | $2,027.30 |
1,000 | $3.82863 | $3,828.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.58988 | $8,974.70 |
5,000 | $3.44598 | $17,229.90 |
7,500 | $3.37386 | $25,303.95 |
12,500 | $3.29392 | $41,174.00 |
17,500 | $3.24718 | $56,825.65 |
25,000 | $3.20220 | $80,055.00 |