
C1206C101F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C101F1GACTUCT-ND - Cut Tape (CT) 399-C1206C101F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101F1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.79700 | $87.97 |
| 50 | $7.01620 | $350.81 |
| 100 | $6.46620 | $646.62 |
| 500 | $5.53850 | $2,769.25 |
| 1,000 | $5.25124 | $5,251.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.82014 | $19,280.56 |
| 8,000 | $4.65980 | $37,278.40 |
| 12,000 | $4.57947 | $54,953.64 |

